| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-455-204 |
307-042-455-204
| Heilind Number: | EDA307-042-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a double-row configuration and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient power transmission, capable of handling up to 5A of current. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment during assembly. Its straight mount orientation facilitates easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures stability in diverse operational conditions. Upgrade your system with this essential component for seamless and efficient connectivity.

