| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-455-258 |
307-042-455-258
| Heilind Number: | EDA307-042-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a double row layout with 42 positions, facilitating robust data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in all applications. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the 5A amperage rating guarantees optimal power delivery. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and performance in even the most demanding environments. Upgrade your electronic assemblies with this essential component, a true testament to quality and innovation in connectivity solutions.

