| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-458-178 |
307-042-458-178
| Heilind Number: | EDA307-042-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a single row design with 42 positions, it ensures seamless board-to-board connections. The contact material of Copper Alloy guarantees optimal signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, this connector is suitable for various PCB applications. Its right-angle mount orientation allows for space-efficient installation, and with an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Upgrade your connectivity solutions with this high-quality component.

