| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-458-212 |
307-042-458-212
| Heilind Number: | EDA307-042-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution in electronic systems. This green connector boasts a robust design, featuring UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it ensures reliable connectivity for up to 42 positions, making it ideal for high-density applications. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in various environmental conditions. Upgrade your PCB setup with this essential component for efficient and dependable connectivity.

