| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-459-103 |
307-042-459-103
| Heilind Number: | EDA307-042-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 42 positions and a pitch of .156 inches, ensuring secure and precise connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contacts, it provides reliable conductivity, while the right-angle mount orientation offers flexibility in board layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and efficiency for seamless integration in your electronic projects.

