| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-459-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-459-107 |
307-042-459-107
| Heilind Number: | EDA307-042-459-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-459-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in high-temperature environments. The copper alloy contact material and 5A amperage rating provide efficient power transmission. Boasting a right-angle mount orientation and a pitch of .156 inches, it offers seamless integration onto PCBs. With 42 positions in a single row, it allows for versatile connection possibilities. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

