| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-459-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-459-108 |
307-042-459-108
| Heilind Number: | EDA307-042-459-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-459-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 42 positions for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient communication between boards. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability in various environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation allows for easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity experience with this high-quality Card Edge Connector.

