| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-459-178 |
307-042-459-178
| Heilind Number: | EDA307-042-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a current rating of 5 A, it guarantees efficient power transmission. The Copper Alloy contacts provide stable conductivity, while the green color coding allows for easy identification. Boasting 42 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our high-quality connector for your connectivity needs.

