307-042-459-202

Heilind Number:EDA307-042-459-202
Manufacturer:EDAC
Manufacturer Number:307-042-459-202
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-042-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-042-459-202

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts provide secure and efficient conductivity. With two rows and 42 positions, this connector offers ample connectivity options. The green color adds a touch of visual distinction, perfect for easy identification during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or hobbyist, this right-angle mount connector is a must-have component for your PCB projects. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.