| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-460-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-460-202 |
307-042-460-202
| Heilind Number: | EDA307-042-460-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-460-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 42 positions, it offers ample room for versatile connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring optimal conductivity. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector guarantees reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.

