| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-460-208 |
307-042-460-208
| Heilind Number: | EDA307-042-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, with a 5A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 42 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission, while the straight mount orientation and -40 to 105°C operating temperature range cater to diverse installation needs. Elevate your PCB assembly process with this essential connector, a standout in our extensive range of connectivity solutions.

