| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-501-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-501-104 |
307-042-501-104
| Heilind Number: | EDA307-042-501-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-501-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration and 42 positions, it offers ample connectivity options for your board-to-board connections. The copper alloy contacts provide reliable power transmission, with a current rating of 5 A. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.

