| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-505-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-505-178 |
307-042-505-178
| Heilind Number: | EDA307-042-505-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-505-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ideal for ensuring reliable performance in various environments. With a single row configuration featuring 42 positions, it facilitates efficient data transfer. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with standard board layouts. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this high-quality connector, a crucial component in maintaining seamless electronic functionality.

