| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-524-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-524-202 |
307-042-524-202
| Heilind Number: | EDA307-042-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-524-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for reliability and performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a double-row configuration and 42 positions, it ensures seamless integration on your PCB. The copper alloy contacts guarantee efficient power transmission, while a 5A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Trust in its straight mount orientation and .156" pitch for secure and stable connections. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly.

