| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-524-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-524-212 |
307-042-524-212
| Heilind Number: | EDA307-042-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-524-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering top-tier performance and durability. Designed with precision, this green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a double-row configuration and 42 positions, it provides ample connectivity options for your electronic components. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both standard and demanding environments. Trust in our connector for seamless board-to-board connections in your electronic assemblies.

