| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-531-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-531-102 |
307-042-531-102
| Heilind Number: | EDA307-042-531-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-531-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector, crafted for seamless integration in electronic devices. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality, with a robust amperage rating of 5A. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and 42 positions, it provides ample connectivity options for your PCB needs. Constructed with precision, the contact material is a Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB setups. Designed to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.

