| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-531-103 |
307-042-531-103
| Heilind Number: | EDA307-042-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable performance with its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With 42 positions in a single row, it offers ample connectivity options for your circuits. The green color not only adds a touch of visual distinction but also signifies its compliance with industry standards. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its broad operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCBs with this high-quality connector, a must-have in any electronics toolkit.

