| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-531-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-531-104 |
307-042-531-104
| Heilind Number: | EDA307-042-531-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-531-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a single row layout with 42 positions, ensuring ample connectivity for your electronic devices. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your PCB assembly with this essential green-colored connector, perfect for a wide range of applications.

