| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-540-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-540-201 |
307-042-540-201
| Heilind Number: | EDA307-042-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-540-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. With two rows of copper alloy contacts spaced at .156 and .2 inches, respectively, this connector offers seamless integration on your PCB. Featuring 42 positions in total, it enables versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its adaptability in various environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic applications.

