| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-540-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-540-204 |
307-042-540-204
| Heilind Number: | EDA307-042-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-540-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also ensures reliable performance. With a double row configuration and a total of 42 positions, it provides ample connectivity options for your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, ensuring efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy and accurate mating. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, is built to withstand tough conditions. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector to deliver consistent performance and secure your critical connections. Elevate your PCB assemblies with this essential component.

