| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-540-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-540-208 |
307-042-540-208
| Heilind Number: | EDA307-042-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-540-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in diverse operating environments. Its two rows of Copper Alloy contacts, totaling 42 positions, guarantee secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise connection, while the straight mount orientation simplifies installation. Engineered for performance, it offers a maximum amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your PCB assembly needs, where quality and efficiency are paramount.

