| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-540-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-540-268 |
307-042-540-268
| Heilind Number: | EDA307-042-540-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-540-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in high-temperature environments. With 42 positions spread across two rows and a pitch of .156 inches, it offers ample room for secure connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity, while the green housing adds a touch of color coding for easy identification. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and .2-inch row spacing for efficient and space-saving PCB layouts. Elevate your connectivity solutions with this essential component.

