| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-541-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-541-158 |
307-042-541-158
| Heilind Number: | EDA307-042-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-541-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your board-to-board connections with our Card Edge Connector, a reliable solution for seamless electronic integration. Designed for efficiency and durability, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a single row layout and a total of 42 positions, it offers ample connectivity for your applications. The contact material, a high-quality Copper Alloy, guarantees secure and stable connections. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse settings. Trust in this essential component to streamline your PCB connectivity needs with precision and reliability.

