| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-542-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-542-202 |
307-042-542-202
| Heilind Number: | EDA307-042-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-542-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this green connector features a secure housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and stable connections for up to 42 positions. Its straight mount orientation simplifies installation, while an amperage rating of 5A guarantees optimal performance. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality to streamline your PCB designs with ease.

