| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-554-107 |
307-042-554-107
| Heilind Number: | EDA307-042-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a single row layout with 42 positions, ensuring efficient signal transmission. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in high-performance environments. With a pitch of .156 inches and a snug row spacing of .2 inches, it offers precise connectivity. The vibrant green color not only adds a pop of visual appeal but also facilitates easy identification on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Whether you're a seasoned professional or a DIY enthusiast, trust in our Card Edge Connector for secure and efficient board-to-board connections.

