| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-554-112 |
307-042-554-112
| Heilind Number: | EDA307-042-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 42 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The copper alloy contact material ensures reliable conductivity, while its right angle mount orientation offers versatile installation options. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.

