| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-554-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-554-168 |
307-042-554-168
| Heilind Number: | EDA307-042-554-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-554-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a total of 42 positions, it offers seamless interfacing for your electronic components. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the green color coding allows for easy identification. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its right-angle mount orientation and a pitch of .156 inches provide flexibility in installation. Trust in our high-quality connector for reliable board-to-board connections in your electronic projects.

