| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-555-201 |
307-042-555-201
| Heilind Number: | EDA307-042-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, offering reliable performance and durability. Designed for seamless integration, this connector features a double-row configuration with 42 positions, allowing for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and long-lasting use. The .156-inch pitch and .2-inch row spacing provide easy installation on your circuit board. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it guarantees stable operation even in demanding environments. Trust in our connector for secure and efficient board-to-board connections in your electronic applications.

