| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-556-203 |
307-042-556-203
| Heilind Number: | EDA307-042-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with this Card Edge Connector. Designed for seamless board-to-board PCB connections, this green connector features 42 positions across two rows, each with a durable copper alloy contact material. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging operating conditions, with an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your electronic projects.

