| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-557-158 |
307-042-557-158
| Heilind Number: | EDA307-042-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Efficiently connect your PCBs with this Card Edge Connector, featuring a single row design with 42 positions for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in a wide operating temperature range of -40 to 105 °C. The vibrant green color and right angle mount orientation make it easy to identify and install, while its 5A amperage rating guarantees robust power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity for your electronic projects. Upgrade your PCB assembly process with this essential component.

