| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-557-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-557-178 |
307-042-557-178
| Heilind Number: | EDA307-042-557-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-557-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a compact and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts. With a single row configuration, it offers 42 positions for efficient data transmission. The right angle mount orientation allows for easy installation, while its green color adds a touch of organization to your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Perfect for a wide range of applications, it's a must-have component for your electronic projects.

