| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-558-212 |
307-042-558-212
| Heilind Number: | EDA307-042-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a double row configuration, with 42 positions for seamless data transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy integration into your PCB setup. Trust in our Connector for optimal performance and longevity in your electronic projects.

