| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-559-112 |
307-042-559-112
| Heilind Number: | EDA307-042-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Perfect for seamless board-to-board connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row design and 42 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your electronic systems with this essential component for seamless connectivity.

