| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-559-203 |
307-042-559-203
| Heilind Number: | EDA307-042-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 42 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Whether you're working on industrial machinery or electronic devices, our Card Edge Connector is the perfect solution for your connectivity needs. Upgrade your setup today and experience seamless performance like never before.

