| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-560-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-560-204 |
307-042-560-204
| Heilind Number: | EDA307-042-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-560-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-performance copper alloy contacts, it ensures reliable power and signal transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise placement, while the 42 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Ideal for professionals in the electronics industry, this connector is a must-have for efficient board-to-board connections. Elevate your assemblies with this essential component, enabling seamless data transfer and power distribution in your devices.

