| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-560-212 |
307-042-560-212
| Heilind Number: | EDA307-042-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust design with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers superior conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing, along with 42 positions, provide ample space for efficient signal transmission. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in this essential component to optimize the performance of your electronic systems.

