| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-405-101 |
307-043-405-101
| Heilind Number: | EDA307-043-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers high durability and a current rating of 5 A. Featuring a single row configuration with 43 positions and a .156-inch pitch, this connector ensures precise alignment for optimal signal transfer. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's built to perform in diverse environments. Elevate your electronic assemblies with this essential component.

