| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-405-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-405-104 |
307-043-405-104
| Heilind Number: | EDA307-043-405-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-405-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a reliable solution for seamless data transfer. Crafted with precision, this green connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row design and 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees performance in various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.

