| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-425-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-425-101 |
307-043-425-101
| Heilind Number: | EDA307-043-425-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-425-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this essential component boasts a vibrant green hue and is crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a single row configuration and 43 positions, it offers ample room for efficient data transfer. The copper alloy contact material ensures reliable performance, while its .156-inch pitch and .2-inch row spacing guarantee precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Upgrade your setup today with this high-quality connector, a must-have in any professional toolkit.

