| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-425-103 |
307-043-425-103
| Heilind Number: | EDA307-043-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material. The Copper Alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. With 43 positions available in a single row, this connector offers ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.

