| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-427-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-427-101 |
307-043-427-101
| Heilind Number: | EDA307-043-427-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-427-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connection with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row with 43 positions, allowing for streamlined integration in your electronic systems. The UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in our Green Card Edge Connector to deliver high performance and longevity to your projects.

