| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-427-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-427-168 |
307-043-427-168
| Heilind Number: | EDA307-043-427-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-427-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and optimal performance. Its single row design with 43 positions and a pitch of .156 inches offers high-density connectivity in a compact form. Perfect for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for all your PCB connection needs.

