| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-431-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-431-101 |
307-043-431-101
| Heilind Number: | EDA307-043-431-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-431-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Boasting a high amperage of 5 A and crafted from robust Copper Alloy, it guarantees efficient power transmission. Featuring a single row layout with 43 positions spaced at .156 inches pitch and .2 inches row spacing, it offers versatile compatibility. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your connectivity solutions with this essential component.

