| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-431-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-431-112 |
307-043-431-112
| Heilind Number: | EDA307-043-431-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-431-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers 43 positions for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity in any application. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Upgrade your connectivity solutions with this essential connector.

