| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-441-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-441-178 |
307-043-441-178
| Heilind Number: | EDA307-043-441-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-441-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability in various operating environments. With a contact material of Copper Alloy, it offers superior conductivity and corrosion resistance. Its green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for diverse applications. Trust in our quality connector to optimize your PCB designs and ensure seamless performance.

