| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-447-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-447-102 |
307-043-447-102
| Heilind Number: | EDA307-043-447-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-447-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and a total of 43 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Whether you're working on a new project or retrofitting existing systems, this connector, with a 5A amperage rating, is a perfect choice for secure and efficient board-to-board connections.

