| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-454-108 |
307-043-454-108
| Heilind Number: | EDA307-043-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a single row layout and 43 positions, it offers seamless connectivity for your electronic projects. Each contact is crafted from durable Copper Alloy, ensuring reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility to your assembly process. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

