| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-457-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-457-112 |
307-043-457-112
| Heilind Number: | EDA307-043-457-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-457-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, it offers a sleek visual appeal while delivering high performance. With an amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficient conductivity. The single-row design with 43 positions and a pitch of .156 inches facilitates precise connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in electronics and PCB assembly. Upgrade your connectivity solutions with this essential connector.

