| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-457-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-457-168 |
307-043-457-168
| Heilind Number: | EDA307-043-457-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-457-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 43 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Crafted with high-quality Copper Alloy contacts, it ensures efficient power transmission with a 5A amperage rating. Its right-angle mount orientation allows for flexible PCB layout, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.

