| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-458-102 |
307-043-458-102
| Heilind Number: | EDA307-043-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a single row layout with 43 positions, perfect for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures high performance in any environment, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. Its green color not only adds a touch of style but also indicates its compliance with industry standards. Designed for right-angle mounting, it enables easy integration into your circuitry. From -40 to 105 °C, its operating temperature range makes it suitable for a wide range of applications. Trust in this essential connector for seamless and secure PCB connections.

